ZL30168GDG2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| -40 to 85 °C | ||
| 144L-BGA | ||
| 144 | ||
| 13 x 13 x 1.26 | ||
| No | ||
| Industrial | ||
| LBGA | ||
| PLL Clock Translator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |