PDP SEO Portlet

ZL30152GGG2

Clock Generator, 1 kHz to 750 MHz, 6 Outputs, 64 Pins, LBGA

Manufacturer:Microchip
Avnet Manufacturer Part #: ZL30152GGG2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Pins
Differential, Single Ended
LVCMOS, LVPECL
1 kHz
750 MHz
null
-40 °C
null
null
null
null
LBGA
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
Need More?
USD $:
$ 38.07143
260+
$38.07143
520+
$36.01351
1040+
$35.06579
2080+
$34.16667
4160+
$33.3125
SubTotal:
$9,898.57