ZL30122GGG2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
SONET/SDH Low Jitter Line Card Synchronizer | ||
Tin-Silver-Copper | ||
260 | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
-40 to 85 °C | ||
64CABGA | ||
64 | ||
Analog | ||
8 x 8 x 1.04 mm | ||
Industrial | ||
CABGA | ||
SONET/SDH Low Jitter Line Card Synchronizer |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542310075 |
Schedule B: | 8542310075 |