ZL30109QDG1
Click image to enlarge
Manufacturer:Microchip
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: ZL30109QDG1
Secondary Manufacturer Part#: ZL30109QDG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DS1/E1 System Synchronizer | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 75 mA | ||
| -40 to 85 °C | ||
| 64TQFP | ||
| 64 | ||
| Analog | ||
| 10 x 10 x 1 mm | ||
| No | ||
| Industrial | ||
| TQFP | ||
| DS1/E1 System Synchronizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |