ZL30108LDG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SONET/SDH Network Interface DPLL | ||
| 1.98, 3.63 V | ||
| 1.62, 2.97 V | ||
| Surface Mount | ||
| 43 mA | ||
| -40 to 85 °C | ||
| 32QFN EP | ||
| 32 | ||
| Analog | ||
| 5 x 5 x 0.88 mm | ||
| No | ||
| QFN EP | ||
| SONET/SDH Network Interface DPLL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |