ZL30107GGG2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| GbE Line Card Synchronizer | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 64CABGA | ||
| 64 | ||
| Analog | ||
| 9 x 9 x 1.26 mm | ||
| No | ||
| CABGA | ||
| GbE Line Card Synchronizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |