ZL30102QDG1
Click image to enlarge
Manufacturer:Microchip
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: ZL30102QDG1
Secondary Manufacturer Part#: ZL30102QDG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 2.048 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1.8, 3.3 V | ||
| -40 to 85 °C | ||
| 65.536 MHz | ||
| 64TQFP | ||
| 64 | ||
| 10 x 10 x 1 mm | ||
| No | ||
| TQFP | ||
| PLL Clock Synthesizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310055 |