PDP SEO Portlet

WFI32E01UE-I

Wi-Fi Module, 54Mbps, IEEE 802.11b/g/n, 2.412 GHz to 2.472 GHz, U.FL Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: WFI32E01UE-I
Secondary Manufacturer Part#: WFI32E01UE-I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WFI32E01UE is a standalone and fully certified Wi-Fi module supporting 2.4 GHz 802.11 b/g/n radio modes. Specially designed for industrial IoT applications, WFI32E01UE contains the PIC32MZW1 series Wi-Fi SoC, which is a 200MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. PIC32MZW1 has 1MB embedded flash and 256KB SRAM, empowering embedded designers to rapidly build complex IoT software covering WLAN, TCP/IP stack, RTOS, Cloud connectivity, and application. Various types of peripherals, such as Ethernet, USB, ADC, CVD touch buttons, and CAN, make PIC32MZW1 a perfect system core to realize the most application features.

  • 200MHz, MIPS32® M-Class Microprocessor Core
  • 1MB embedded flash, 256KB SRAM (program and data), 64KB data buffer
  • High performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, 12bit dual ADCs
  • Single-band 2.4GHz b/g/n
  • Wi-Fi Security protocols supported: WPA/WPA2/WPA3 Personal, TLS, SSL
  • CVD touch input
  • 24.5mm x 20.5mm x 2.5mm size
  • Voltage range from 3.0V to 3.6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  45.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$6.58108
80+
$6.45033
160+
$6.3577
320+
$6.2677
640+
$6.0875