VSC8552XKS-02
PHY 2-Channel 1Gbps 256-Ball BGA Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: VSC8552XKS-02
Secondary Manufacturer Part#: VSC8552XKS-02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Port Gigabit Ethernet Transceiver | ||
| PBGA | ||
| Surface Mount | ||
| 256 | ||
| 125 °C | ||
| -40 °C | ||
| 1.05 V | ||
| 950 mV | ||
| IEEE 1149.1, IEEE 1149.6, IEEE 802.3, IEEE 802.3af |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |