VSC8479YHQ-02
Ethernet TXRX Optical 1-Port 1.8V 11.3Gbps
- RoHS 10 Compliant
- Tariff Charges
The VSC8479 is a 1:16, 16:1 transceiver with integrated Clock and Data Recovery unit (CDR) and Clock Multiplier Unit (CMU) that provides the most comprehensive solution available in the industry. Continuous frequency of operation spans from 9.953 Gbps to 11.3 Gbps over full temperature range. Targeted for XFP Host ASIC SERDES, 300 pin module and DWDM line card applications, the VSC8479 provides industry leading optimization of power, performance, programmability, price and feature integration. The 1.15 W total power dissipation enables 300 pin MSA module vendors to provide performance and functionality advantages while dropping the overall power dissipation of their existing modules. The VSC8479 is a perfect choice for XFP motherboards with proven inter-operability with all major XFP module vendors. The receiver path has a high sensitivity receiver with a programmable VGA and input bandwidth equalization (EQ) to provide stressed input data eye compensation. No external post amplifier is required for most applications. The high-speed output is swing and pre-emphasis programmable to support a variety laser driver and XFI host ASIC applications. The VSC8479 fully supports all features, functions and clock modes required for 300-pin multi-source agreement (MSA) transponder module full compliance. All loopback modes are supported with multiple line timing clock modes. The power supply scheme provides a high degree of flexibility. The device can operate on a single +1.8V supply with an optional +3.3V I/O supply for 3.3V compliant interfacing. The Tx path and Rx path can be powered down independently. The single chip, small footprint (17 x 17 mm) allows for both cost reduction and board size reduction for price and size aggressive, small form factor module applications.
- 16:1 Mux/Demux Transceiver With Integrated Clock Multiplier Unit, and Clock and Data Recov-ery Unit with Limiting Amplifier
- 0.13µm CMOS Process Technology
- XFI Output Compliance Mode for XFP Modules
- Programmable Input Signal Bandwidth Equalization (EQ)
- Built-in Self-test Generation and Error Detection
- Full Support for 300-Pin MSA Transponder Modules
- Two-wire or SPI Micro-controller Serial Interface Port (selectable)
- TxRef Clock, RxRef Clock and ExRef Clock Sources
- Selectable Duobinary Modulation Pre-Coder
- Programmable High-speed Input Voltage Offset Adjust
- High-speed Data Inversion and Low-Speed Bit Order Swap
- High-speed CML Clock Output with Power Down Mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 90 °C | ||
| 195FCBGA | ||
| 195 | ||
| 12 x 12 | ||
| No | ||
| Industrial | ||
| FCBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |