VSC8479YHQ-01
Transceiver 16TX 16RX 11.3Gbps 195-Pin FCBGA
- RoHS 10 Compliant
- Tariff Charges
9.95 Gbps to 11.3 Gbps 16-bit Transceiver with 10G-EPON Burst Mode Support. The VSC8479-01 is the industry’s first comprehensive 10G-EPON burst mode transceiver solution with a fast-locking, integrated clock and data recovery unit (CDR) and clock multiplier unit (CMU). The VSC8479-01 device delivers industry-leading power, performance, programmability, feature integration, and cost-effective packaging ideal for even the most price-sensitive applications, such as PON and cost-down designs. Targeted for 300-pin multisource agreement (MSA) modules and DWDM line card applications, the VSC8479-01 is also suitable for XFP/SFP+ motherboards with its proven interoperability with all major module vendors. Burst mode capability supports 10G-EPON optical line terminal (OLT) units, and continuous mode operation supports optical network units (ONUs). The VSC8479-01 is the first 10G transceiver to meet and exceed the 10G-EPON IEEE P802.3av/D3.0 Draft standard for burst mode performance. The Rx path features a high-sensitivity receiver with programmable VGA and input bandwidth equalization (EQ) for stressed input data eye compensation, and can acquire 10G-EPON data in under 100 ns. An external post amplifier is not required for most applications. The high-speed output is swing- and pre-emphasis-programmable to support an array of laser driver and XFI/SFI host ASIC applications. The VSC8479-01 device supports all features, functions, and clock modes required for 300-pin MSA transponder module full compliance. All loopback modes are supported with multiple line timing clock modes. Low power dissipation enables 300-pin MSA module vendors to provide performance and functionality advantages, while dropping the overall power dissipation in existing modules.
- 16:1 mux/demux with integrated clock multiplier unit and clock and data recovery unit with limiting amplifier
- Fast acquisition Rx path CRU exceeds stringent 10G-EPON FTTX burst mode timing requirements
- XFI and SFI compliant I/Os for XFP and SFP+ modules
- Programmable EQ for enhanced optical and XFI stressed eye performance
- Built-in self-test generation and error detection with industry standard PRBS and user-defined test patterns
- Full support for 300-pin MSA transponder modules
- Multiple reference clock source inputs and selectable frequencies
- Facility and equipment loopback modes
- Support for line timing mode with clock clean-up
- Loss of lock (LOL) and FIFO alarm outputs
- Adjustable loss of signal (LOS) alarm
- Selectable two-wire or SPI interface port for easy access to programmable control and status registers
- Multisource reference clock with clean-up phase detector
- Selectable du
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 16 | ||
| 16 | ||
| 1.2, 1.8 V | ||
| -40 to 90 °C | ||
| 195FCBGA | ||
| 195 | ||
| 12 x 12 | ||
| No | ||
| Industrial | ||
| FCBGA | ||
| Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |