VSC8257YMR-01
PHY 4-Channel 10Gbps 256-Ball FCBGA Tray
Manufacturer:Microchip
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: VSC8257YMR-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Pins | ||
| -40 °C | ||
| 970 mV | ||
| 1.03 V | ||
| IEEE 802.3ae | ||
| Surface Mount | ||
| null | ||
| null | ||
| HFCBGA | ||
| 110 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |