VSC7513XKS
Ethernet Switch 8-Port 10Mbps/100Mbps/1000Mbps 256-Pin CABGA Tray
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: VSC7513XKS
Secondary Manufacturer Part#: VSC7513XKS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 100, 1000 Mbps | ||
| No | ||
| Yes | ||
| 1.75 Mbit | ||
| Surface Mount | ||
| 256 | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 256CABGA | ||
| SGMII|QSGMII | ||
| 256 | ||
| 17 x 17 mm | ||
| Extended Industrial | ||
| CABGA | ||
| 1.05 V | ||
| 950 mV | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |