PDP SEO Portlet

VSC7424XJG-02

Ethernet Switch 10-Port 1Gbps 672-Pin BGA

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC7424XJG-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supports IEEE 802.3az and green energy efficiency modes with ActiPHY™ and Perfect Reach™
  • Lowest BOM solution requires only one IC
  • Up to two SGMII ports with 100 Mbps and 1 Gbps fibre support

Technical Attributes

Find Similar Parts

Description Value
null
0 °C
950 mV
1.05 V
IEEE 802.3az
Surface Mount
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 56.92857
40+
$56.92857
80+
$53.85135
160+
$52.43421
320+
$51.08974
640+
$49.8125
SubTotal:
$2,277.14