VSC7420XJG-02
Ethernet Switch 10-Port 100Mbps/1Gbps 672-Ball BGA Tray
Manufacturer:Microchip
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: VSC7420XJG-02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 672 Pins | ||
| -40 °C | ||
| 950 mV | ||
| 1.05 V | ||
| IEEE 8 | ||
| Surface Mount | ||
| null | ||
| null | ||
| HSBGA | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.C |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |