PDP SEO Portlet

VSC3316YYP-60

Analog General Purpose Crosspoint 196-Pin FCBGA

Manufacturer:Microchip
Avnet Manufacturer Part #: VSC3316YYP-60
Secondary Manufacturer Part#: VSC3316YYP-60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSC3316 is the industry’s highest performance signal integrity cross point solution. The VSC3316 is uniquely capable of addressing a wide array of routing, switching, and signal integrity issues across storage, blade server, video distribution, telecommunications, and Ethernet applications. Featuring a 16 × 16 non-blocking, multicasting switch core with ports running at any rate up to 11.5 Gbps, the VSC3316 architecture provides protocol-transparent operation, allowing each channel to run independently. The VSC3316 supports a wide frequency range and virtually all data protocols. The VSC3316 incorporates Vitesse’s fourth-generation input equalization and pre-emphasis I/O capability for the industry’s highest speed and protocol requirements. The device can perform signal fan out, loopback, and protection switching. It can also regenerate signals severely compromised by transmission losses. Vitesse’s equalization works independently of the data rate, providing highly effective compensation for deterministic jitter across a wide range of high-speed interconnect applications.

  • DC to 11.5 Gbps operation
  • 16 × 16 fully non-blocking switch capability
  • Protocol-transparent operation
  • Advanced EQ

Technical Attributes

Find Similar Parts

Description Value
General Purpose
Tin-Silver-Copper
260
Surface Mount
MSL 4 - 72 hours
196FCBGA
196
Single
15 x 15
No
FCBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542310075
Schedule B: 8542310070
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$69.51875
252+
$69.16406
504+
$68.80938
1008+
$68.45469
2016+
$68.1