PDP SEO Portlet

VP0106N3-G

Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92

Manufacturer:Microchip
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: VP0106N3-G
Secondary Manufacturer Part#: VP0106N3-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and Supertex’s well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

  • Free from secondary breakdown
  • Low power drive requirement
  • Ease of paralleling
  • Low CISS and fast switching speeds
  • Excellent thermal stability
  • Integral source-drain diode
  • High input impedance and high gain

Technical Attributes

Find Similar Parts

Description Value
P Channel
250
8 Ohm
60
-3.5 V
3
150 °C
1
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53247
2000+
$0.52564
4000+
$0.51899
8000+
$0.50617
16000+
$0.49697