PDP SEO Portlet

UTC2000T/MG

USB Type-C Port Controller 16-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: UTC2000T/MG
Secondary Manufacturer Part#: UTC2000T/MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB Type-CTM Specification was introduced in August 2014 and substantially expands the capabilities of USB. The key new features include: New Connector - Smaller Form Factor - 24 Pins - Reversible Insertion Simplified Current Capability Marking - Resistor-divider implementation instead of DP/DM “handshake” The Microchip UTC2000 USB Type-C controller targets designers who wish to gain the benefits of the small, reversible form factor and elevated charging current abilities of a USB Type-C solution while minimally impacting the overall cost per port. The UTC2000 USB Type-C controller is a cost-effective, simple solution that facilitates rapid migration of legacy USB 2.0/3.0 designs to the USB Type-C connector. The UTC2000 controller is designed for USB 2.0/3.0 Downstream Facing Port (DFP) and Upstream Facing Port (UFP) applications and performs all of the necessary detection and control required for implementing a basic USB Type-C connector. The UTC2000 features ADCs that monitor the CC1 and CC2 pins of the USB Type-C receptacle to detect various connection events. In a DFP application, passive cables, powered cables, and USB audio adapters can all be detected. Controls for enabling a USB +5V port power switch, VCONN 5V active cable supply, and audio adapter enable are all included. Additional features include host enable control and overcurrent detection. In a UFP application, the UTC2000 detects a valid USB Type-C connection, the plug orientation, and the charging capability of the DFP. The UTC2000 also monitors VBUS to ensure a valid VBUS range and detected overcurrent. The UTC2000 can operate from a single 4.5V-5.5V supply and is available in commercial, industrial and extended temperature range options.

USB Type-C cable connection and orientation detection Orientation detection indicator for optional USB switch control Powered cable detection with VCONN powered cable supply control CFG_SEL pin configurable charging profiles: 5V Legacy DFP mode (500mA for USB 2.0, 900mA for USB 3.0/USB 3.1) 5V @ 1.5A DFP mode 5V @ 3.0A DFP mode - UFP mode ENABLE pin for host/hub port control VMON pin monitors VBUS overvoltage conditions USB Type-C Audio Adapter detection and control OCS# fault input pin FAULT_IND fault indicator output pin Operating Voltage Range: 4.5V to 5.5V Package - 16-pin QFN (3 x 3 x 0.9mm) Environmental Commercial temperature range (0°C to +70°C) Industrial temperature range (-40°C to +85°C) Extended temperature range (-40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
QFN
16
0 to 70 °C
125 °C
-40 °C
3 x 3 x 0.83

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  3300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.24324
6600+
$1.21854
13200+
$1.20104
26400+
$1.18404
52800+
$1.15