PDP SEO Portlet

UTC2000-I/MG

USB Interface, USB Type-C Controller, USB 3.1, 4.5 V, 5.5 V, QFN, 16 Pins

Manufacturer:Microchip
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: UTC2000-I/MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USB Type-C cable connection and orientation detection Orientation detection indicator for optional USB switch control Powered cable detection with VCONN powered cable supply control CFG_SEL pin configurable charging profiles: 5V Legacy DFP mode (500mA for USB 2.0, 900mA for USB 3.0/USB 3.1) 5V @ 1.5A DFP mode 5V @ 3.0A DFP mode - UFP mode ENABLE pin for host/hub port control VMON pin monitors VBUS overvoltage conditions USB Type-C Audio Adapter detection and control OCS# fault input pin FAULT_IND fault indicator output pin Operating Voltage Range: 4.5V to 5.5V Package - 16-pin QFN (3 x 3 x 0.9mm) Environmental Commercial temperature range (0°C to +70°C) Industrial temperature range (-40°C to +85°C) Extended temperature range (-40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
-40 °C
null
null
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  160
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.17
1+
$1.17
2+
$1.16
4+
$1.1435
8+
$1.127
16+
$1.1105
SubTotal:
$1.17