UTC2000-E/MG
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: UTC2000-E/MG
Secondary Manufacturer Part#: UTC2000-E/MG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB Type-C Port Controller | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 16QFN | ||
| 3 x 3 x0.9 mm | ||
| 0 | ||
| Automotive | ||
| QFN | ||
| USB Type-C Port Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |