PDP SEO Portlet

USBQNM50403CE3/TR7

Diode TVS Single Bi-Dir 3.3V 500W 4-Pin QFN-143 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USBQNM50403CE3/TR7
Secondary Manufacturer Part#: USBQNM50403CE3/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor (TVS) is assembled in a non-magnetic QFN-143 package with a leadframe 100% free of iron. It has the same pinout and footprint as the SOT-143 package and is aimed at applications in MRI machines and other magnetic environments where the use of ferrous metals is not acceptable. The configuration gives protection to 1 bidirectional data or interface line. It is designed for use in applications where low capacitance protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000-4-2, electrical fast transients (EFT) per IEC 61000- 4-4 and the secondary effects of lightning. These TVS arrays have a peak power rating of 500 watts for an 8/20 µs pulse . With a capacitance of only 3 pF, this part can provide protection to very fast data lines including USB at 900 Mbits/sec.

  • Standoff Voltage: 3.3V (Max)
  • Protects 1 bidirectional line
  • Surge protection per IEC 61000-4-2 and IEC 61000-4-4
  • Ultra low capacitance
  • Low profile surface mount package
  • RoHS compliant versions are available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
4
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.11504
6000+
$3.0888
12000+
$3.06229
24000+
$3.03553
48000+
$3.00958