USB7050P-I/KDX
USB Type C & Power Delivery Controller, CDP/DCP/DFP/SDP/UFP, 1.08 V to 3.6 V, 4 Port, 100 Pins, VQFN-EP
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: USB7050P-I/KDX
Secondary Manufacturer Part#: USB7050P-I/KDX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CDP, DCP, DFP, SDP, UFP | ||
| VQFN-EP | ||
| Surface Mount | ||
| 100 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| Sink, Source | ||
| SmartHub USB7050P Series | ||
| AEC-Q100 | ||
| 3.6 V | ||
| 1.08 V | ||
| USB Type-C Controller Hub | ||
| USB 2.0, 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |