USB5807CT/KD
USB Hub Internal USB2.0/USB3.1 5Gbps 7-Port 100-Pin VQFN T/R
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: USB5807CT/KD
Secondary Manufacturer Part#: USB5807CT/KD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| Internal | ||
| Matte Tin | ||
| 260 °C | ||
| 1.32|3.6 V | ||
| 1.08|3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 100 | ||
| 7 | ||
| 7 | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100 | ||
| 12 x 12 x 0.83 mm | ||
| Commercial | ||
| VQFN | ||
| USB2.0|USB3.1 | ||
| USB 3.2 Gen1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |