PDP SEO Portlet

USB5734T-I/MR

4-Port SS/HS USB Hub Controller 64-Pin SQFN T/R

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB5734T-I/MR
Secondary Manufacturer Part#: USB5734T-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB5734 hub is low-power, OEM configurable, USB 3.0 hub feature controller with 4 downstream ports and advanced features for embedded USB applications. The USB5734 is fully compliant with the USB 3.0 Specification and USB 2.0 Link Power Management Addendum. The USB5734 supports 5 Gbps SuperSpeed (SS), 480 Mbps HiSpeed (HS), 12 Mbps Full-Speed (FS), and 1.5 Mbps Low-Speed (LS) USB downstream devices on all enabled downstream ports. The USB5734 supports the legacy USB speeds (HS/FS/LS) through a dedicated USB 2.0 hub feature controller that is the culmination of five generations of Microchip hub feature controller design and experience with proven reliability, interoperability, and device compatibility. The SuperSpeed hub feature controller operates in parallel with the USB 2.0 controller, decoupling the 5 Gbps SS data transfers from bottlenecks due to the slower USB 2.0 traffic. The USB5734 enables OEMs to configure their system using “Configuration Straps.” These straps simplify the configuration process assigning default values to USB3.0 ports and GPIOs OEMs can disable ports, enable battery charging and define GPIO functions as default assignments on power up removing the need for OTP or external SPI ROM. The USB5734 supports both upstream battery charger detection and downstream battery charging. The USB5734 integrated battery charger detection circuitry supports the USB-IF Battery Charging (BC1.2) detection method and most Apple devices. The USB5734 provides the battery charging handshake and supports the following USB-IF BC1.2 charging profiles: DCP: Dedicated Charging Port (Power brick with no data) CDP: Charging Downstream Port (1.5A with data) SDP: Standard Downstream Port (0.5A with data) Custom profiles loaded via SMBus or OTP. The USB5734 provides an additional USB endpoint dedicated for use as a USB to I2C/UART/SPI/GPIO interface, allowing external circuits or devices to be monitored, controlled, or configured via the USB interface.

USB 3.0 compliant 5 Gbps, 480 Mbps, 12 Mbps and 1.5 Mbps operation 5 V tolerant USB 2.0 pins 1.32 V tolerant USB 3.0 pins Integrated termination & pull-up/pull-down resistors Supports per port battery charging of most popular battery powered devices USB-IF Battery Charging rev. 1.2 support (DCP, CDP, SDP) Apple® portable product charger emulation Chinese YD/T 1591-2006 charger emulation Chinese YD/T 1591-2009 charger emulation European Union universal mobile charger support Support for Microchip USC100x family of battery charging controllers Supports additional portable devices Smart port controller operation Firmware handling of companion port controllers On-chip microcontroller Manages I/Os, VBUS, and other signals 8 KB RAM, 64 KB ROM 8 KB One Time Programmable (OTP) ROM Includes on-chip charge pump Configuration programming via OTP ROM, SPI ROM, or SMBus

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
9 x 9 x 0.88
4-Port SS/HS USB Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$6.77143
6000+
$6.4054
12000+
$6.23684
24000+
$6.07692
48000+
$5.925