PDP SEO Portlet

USB5734-I/MR

USB Interface, USB Hub Controller, USB 2.0, 3.0, 3 V, 3.6 V, SQFN, 64 Pins

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB5734-I/MR
Secondary Manufacturer Part#: USB5734-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB5734-I/MR is a 4-port SS/HS USB Controller Hub with 4 downstream ports and advanced features for embedded USB applications. The USB5734 is fully compliant with the USB 3.0 Specification and USB 2.0 Link Power Management Addendum. It supports 5Gbps SuperSpeed (SS), 480Mbps HiSpeed (HS), 12Mbps Full-Speed (FS) and 1.5Mbps low-speed (LS) USB downstream devices on all enabled downstream ports. The controller supports the legacy USB speeds (HS/FS/LS) through a dedicated USB 2.0 hub feature controller that is the culmination of five generations of Microchip hub feature controller design and experience with proven reliability, interoperability and device compatibility. The SuperSpeed hub feature controller operates in parallel with the USB 2.0 controller, decoupling the 5Gbps SS data transfers from bottlenecks due to the slower USB 2.0 traffic. The controller enables OEMs to configure their system using "Configuration Straps""."

  • FlexConnect - Downstream port able to swap with upstream port
  • USB link power management (LPM) support
  • Enhanced OEM configuration options available through either OTP or SPI ROM
  • Configuration straps - Predefined configuration of system level functions including GPIOs
  • Supports per port battery charging of most popular battery powered devices
  • Smart port controller operation
  • On-chip microcontroller
  • 8kB One time programmable (OTP) ROM
  • Configuration programming via OTP ROM, SPI ROM or SMBus
  • PHYBoost™ - Programmable USB transceiver drive strength for recovering signal integrity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
9 x 9 x 0.88
4-Port SS/HS USB Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.31081
2+
$6.18543
4+
$6.09661
8+
$6.0103
16+
$5.8375