PDP SEO Portlet

USB5534B-6080JZXTR

USB Hub Controller 64-Pin QFN T/R

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB5534B-6080JZXTR
Secondary Manufacturer Part#: USB5534B-6080JZXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB5534B hub is a 4-port SuperSpeed/Hi-Speed, low-power, configurable hub controller family fully compliant with the USB 3.0 Specification. The USB5534B supports 5 Gbps SuperSpeed (SS), 480 Mbps HiSpeed (HS), 12 Mbps Full-Speed (FS) and 1.5 Mbps Low-Speed (LS) USB signaling for complete coverage of all defined USB operating speeds. The USB5534B supports USB 2.0 speeds through its USB 2.0 hub controller. The new SuperSpeed hub controller operates in parallel with the USB 2.0 controller, so the 5 Gbps SuperSpeed data transfers are not affected by the slower USB 2.0 traffic. The USB5534B supports battery charging on a per port basis. On battery charging enabled ports, the devices provide automatic USB data line handshaking. The handshaking supports USB 1.2 Charging Downstream Port (CDP), Dedicated Charging Port (DCP) and nonUSB 1.2 devices. The USB5534B is configured for operation through internal default settings, where custom configurations are supported through an on-chip OTP ROM, an external SPI ROM, or SMBus.

USB 3.0 compliant 5 Gbps, 480 Mbps, 12 Mbps and 1.5 Mbps operation, USB pins are 5 V tolerant Integrated termination and pull-up/pull-down resistors Four downstream USB 3.0 ports Supports battery charging of most popular battery powered devices USB-IF Battery Charging rev. 1.2 support (DCP & CDP) Apple Portable product charger emulation Blackberry charger emulation Chinese YD/T 1591-2006 charger emulation Chinese YD/T 1591-2009 charger emulation Supports additional portable devices Emulates portable/handheld native wall chargers Charging profiles emulate a handheld device’s wall charger to enable fast charging (minutes vs. hours) Enables charging from a mobile platform that is off Support tablets’ high current requirements Optimized for low-power operation and low thermal dissipation Vendor Specific Messaging (VSM) support for firmware upload over USB Configuration via OTP ROM, SPI ROM, or SMBus On-chip 8051 µC manages VBUS, and other hub signals 8 KB RAM, 32 KB ROM One Time

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
9 x 9 x 0.85
USB Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$6.2875
6000+
$6.1862
12000+
$6.0859
18000+
$5.98524
24000+
$5.88511