PDP SEO Portlet

USB50824C-A/TR7

ESD Suppressor TVS 8-Pin SO T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB50824C-A/TR7
Secondary Manufacturer Part#: USB50824C-A/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This USB50815CE3/TR7 family of Transient Voltage Suppressor (TVS) arrays comes in an SO-8 package and can provide protection to 2 bidirectional data or interface lines. It is designed for use in applications where very low capacitance protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000-4-2, electrical fast transients (EFT) per IEC 61000-4-4 and secondary effects of lightning. These TVS arrays have a peak power rating of 500 watts for an 8/20 µsec pulse. This array is suitable for protection of sensitive circuitry such as TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, Universal Serial Bus (USB) and I/O transceivers.

  • Standoff Voltage: 24V (Max)
  • Provides electrically isolated protection for up to 2 bidirectional lines.
  • Surge protection per IEC 61000-4-2 and IEC 61000-4-4.
  • UL 94V-0 flammability classification.
  • Ultra low capacitance; 3 pF per line pair.
  • Ultra low leakage current.
  • RoHS compliant versions available.

Technical Attributes

Find Similar Parts

Description Value
26.7 V
3 pF
57 V
SOIC
Bidirectional
Surface Mount
2
8
4
150 °C
-55 °C
24 V
500 W
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.36129
1000+
$2.31646
2000+
$2.2875
4000+
$2.25926
8000+
$2.20482