USB50805CE3/TR13
ESD Protection Device, 13 V, SOIC, 8 Pins, 5 V, 3 pF, USB508xxC-A
- RoHS 10 Compliant
- Tariff Charges
This USB50805C family of Transient Voltage Suppressor (TVS) arrays comes in an SO-8 package and can provide protection to 2 bidirectional data or interface lines. It is designed for use in applications where very low capacitance protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000-4-2, electrical fast transients (EFT) per IEC 61000-4-4 and secondary effects of lightning. These TVS arrays have a peak power rating of 500 watts for an 8/20 µsec pulse. This array is suitable for protection of sensitive circuitry such as TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, Universal Serial Bus (USB) and I/O transceivers.
- Standoff Voltage: 5V (Max)
- Provides electrically isolated protection for up to 2 bidirectional lines.
- Surge protection per IEC 61000-4-2 and IEC 61000-4-4.
- UL 94V-0 flammability classification.
- Ultra low capacitance; 3 pF per line pair.
- Ultra low leakage current.
- RoHS compliant versions available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 3 pF | ||
| 13 V | ||
| SOIC | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 500 W | ||
| USB508xxC-A Series | ||
| 40 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |