PDP SEO Portlet

USB50412E3/TR7

Diode TVS Single Uni-Dir 12V 500W 4-Pin SOT-143 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB50412E3/TR7
Secondary Manufacturer Part#: USB50412E3/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This USB50412 Transient Voltage Suppressor (TVS) family is packaged in a SOT-143 configuration giving protection to 1 unidirectional data or interface line. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000–4-2, electrical fast transients (EFT) per IEC 61000-4-4, and secondary effects of lightning. It is also available in RoHS compliant versions. These TVS arrays have a peak power rating of 500 watts for an 8/20 µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS, DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and Universal Serial Bus (USB) and I/O transceivers.

  • Standoff Voltage: 12V (Max)
  • Protects 1 unidirectional line
  • Surge protection per IEC 61000-4-2 and IEC 61000-4-4
  • Provides electrically isolated protection
  • UL 94V-0 flammability classification
  • Ultra low capacitance, 3 pF per line pair
  • Ultra low leakage
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
4
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7875
6000+
$0.77481
12000+
$0.76225
24000+
$0.74964
48000+
$0.7371