PDP SEO Portlet

USB50405CE3/TR7

ESD Protection Device, 13 V, SOT-143, 4 Pins, 5 V, 3 pF, USB504xxC

Manufacturer:Microchip
Avnet Manufacturer Part #: USB50405CE3/TR7
Secondary Manufacturer Part#: USB50405CE3/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This USB50403C Transient Voltage Suppressor (TVS) family is packaged in a SOT-143 configuration giving protection to 1 bidirectional data or interface line. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000–4-2, electrical fast transients (EFT) per IEC 61000-4-4 and secondary effects of lightning. It is also available in RoHS compliant versions. These TVS arrays have a peak power rating of 500 watts for an 8/20 µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS, DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and Universal Serial Bus (USB) and I/O transceivers.

  • Protects 1 bidirectional line.
  • Surge protection per IEC 61000-4-2 and IEC 61000-4-4.
  • Provides electrically isolated protection.
  • UL 94V-0 flammability classification.
  • Ultra low capacitance, 3 pF per line pair.
  • Ultra low leakage.
  • RoHS compliant versions available.

Technical Attributes

Find Similar Parts

Description Value
6 V
3 pF
13 V
SOT-143
Bidirectional
Surface Mount
1
4
150 °C
-55 °C
5 V
500 W
USB504xxC Series
40 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.75516
6000+
$0.7488
12000+
$0.74237
24000+
$0.73589
48000+
$0.72959