PDP SEO Portlet

USB4604-1080HN

USB Interface, USB 2.0, 3 V to 5.5 V, 48 Pins, SQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: USB4604-1080HN
Secondary Manufacturer Part#: USB4604-1080HN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB4604 is a low-power, OEM configurable, MTT (Multi-Transaction Translator) USB 2.0 hub controller with 4 downstream ports and advanced features for embedded USB applications. The USB4604 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management Addendum, High-Speed Inter-Chip (HSIC) USB Electrical Specification Revision 1.0, and will attach to an upstream port as a Full-Speed hub or as a Full-/Hi-Speed hub. The 4-port hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a Hi-Speed hub) downstream devices on all of the enabled downstream (non-HSIC) ports. HSIC ports support only Hi-Speed operation. The USB4604 has been specifically optimized for embedded systems where high performance, and minimal BOM costs are critical design requirements. Standby mode power has been minimized and reference clock inputs can be aligned to the customer’s specific application. Flexible power rail options ease integration into energy efficient designs by allowing the USB4604 to be powered in a single source (VBUS, VBAT, 3.3V) or a dual-source (VBAT + 1.8, 3.3V + 1.8) configuration. Additionally, all required resistors on the USB ports are integrated into the hub, including all series termination and pull-up/pull-down resistors on the D+ and D– pins. The USB4604 supports both upstream battery charger detection and downstream battery charging. The USB4604 integrated battery charger detection circuitry supports the USB-IF Battery Charging (BC1.2) detection method and most Apple devices. These circuits are used to detect the attachment and type of a USB charger and provide an interrupt output to indicate charger information is available to be read from the device’s status registers via the serial interface. The USB4604 provides the battery charging handshake and supports the following USB-IF BC1.2 charging profiles: • DCP: Dedicated Charging Port (Power brick with no data) • CDP: Charging Downstream Port (1.5A with data) • SDP: Standard Down

  • Hub Controller IC with 4 downstream ports
  • High-Speed Inter-Chip (HSIC) support
    • Upstream port selectable between HSIC or USB 2.0
  • USB-IF Battery Charger revision 1.2 support on up & downstream ports (DCP, CDP, SDP)
  • Battery charging support for Apple® devices
  • FlexConnect: Downstream port 1 able to swap with upstream port, allowing master capable devices to control other devices on the hub
  • USB to I2CTM/SPI bridge endpoint support
  • USB Link Power Management (LPM) support
  • SUSPEND pin for remote wakeup indication to host
  • Start Of Frame (SOF) synchronized clock output pin
  • Vendor Specific Messaging (VSM) support
  • Enhanced OEM configuration options available through OTP or SMBus Slave Port
  • Flexible power rail support
    • VBUS or VBAT only operation
    • 3.3V only operation
    • VBAT + 1.8V operation
    • 3.3V + 1.8V operation
  • 48-pin (7x7mm) SQFN, RoHS com

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
0 to 70 °C
7 x 7 x 0.88
USB 2.0 HSIC Hi-Speed 4-Port Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$4.63514
520+
$4.54305
1040+
$4.47781
2080+
$4.41441
4160+
$4.2875