PDP SEO Portlet

USB3751A-1-A4-TR

USB 2.0 Protection IC 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3751A-1-A4-TR
Secondary Manufacturer Part#: USB3751A-1-A4-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3751A integrates many features that have historically been discrete devices in a mobile product. This device provides significant VBUS protection for the entire system, robust USB interface ESD protection, a USB 2.0 compliant High Speed switch, and USB-IF Battery Charger Detection (revision 1.2) capabilities that are essential to the latest mobile products. Several advanced features allow the USB3751A to be optimized for portable applications and to reduce both eBOM part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices. In addition to the integrated ESD protection on the USB interface, the USB3751A provides VBUS Over-Voltage Protection (OVP). The USB3751A integrated battery charger detection circuitry supports USB-IF Battery Charger Detection. Battery charger detection will begin automatically whenever VBUS rises above the UVLO threshold, and can also be completed manually through the I2C interface. The USB3751A can detect a range of USB battery chargers including a Standard Downstream Port (SDP), a Charging Downstream Port (CDP), and a Dedicated Charging Port (DCP). The I2C interface gives processor control over the USB Switch, charger detection, OVLO settings, and status of the USB3751A. In addition, custom charger detection can be implemented through the I2C interface. The USB3751A family is enabled with Microchip's RapidCharge AnywhereTM which supports USB-IF Battery Charging 1.2 for any portable device (Note 1). RapidCharge AnywhereTM provides three times the charging current through a USB port over traditional solutions which translate up to 1.5 amps via compatible USB host or dedicated charger.

  • VBUS Over-Voltage Protection - Protects internal circuits from VBUS up to 9V - Over-Voltage/Under-Voltage Lockout opens VBUS switch - Interrupt to indicate Over-Voltage/Under-Voltage Lockout - Integrated Low RDSON FET
  • USB Port ESD Protection (DP/DM/VBUS) - ±15kV (air discharge) - ±15kV (contact discharge) - IEC 61000-4-2 level 4 ESD protection without external devices
  • High Speed USB Mux for multiplexing the USB lanes between different functions (USB3750 only) - Switch the USB connector between two different functions - High bandwidth USB switch passes HS USB signals
  • Provides USB Battery Charger Detection for: - USB-IF Battery Charging compliant Dedicated Charging Ports (DCP) - USB-IF Battery Charging compliant Charging Downstream Port (CDP) - Standard Downstream Port (SDP); i.e. USB host or downstream hub port - Dedicated SE1 type chargers - Allows 100 mA trickle charging from VBUS when attached to a Standard Downstream Port (SDP) while not enumerated -

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
MSL 1 - Unlimited
16
85 °C
-40 °C
16QFN EP
16
3 x 3 x 0.83 mm
Industrial
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2936
10000+
$1.2432
20000+
$1.1928
40000+
$1.1424
80000+
$1.1214