PDP SEO Portlet

USB3740B-AI9-TR

USB Interface, USB 2.0, 3 V to 5.5 V, 10 Pins, QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3740B-AI9-TR
Secondary Manufacturer Part#: USB3740B-AI9-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3740B is a USB 2.0 compliant High Speed switch that provides robust ESD protection to the interface in an extremely small package. Outstanding ESD robustness eliminates the need for external ESD protection devices to save eBOM cost and PCB area.

  • High Speed USB Mux for multiplexing the USB lanes between different functions - Switch the USB connector between two different functions - Up to 1GHz Bandwidth
  • USB Port ESD Protection (DP/DM) - ±15kV (air discharge) - ±15kV (contact discha

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
UQFN
Surface Mount
10
2
-40 to 85 °C
85 °C
-40 °C
10
1.6 x 2.1 x 0.53 mm
Industrial
QFN
5.5 V
3 V
High Speed Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97