PDP SEO Portlet

USB3740B-AI2-TR

High Speed Switch 10-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3740B-AI2-TR
Secondary Manufacturer Part#: USB3740B-AI2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3740B is a USB 2.0 compliant High Speed switch that provides robust ESD protection to the interface in an extremely small package. Outstanding ESD robustness eliminates the need for external ESD protection devices to save eBOM cost and PCB area. The high bandwidth capabilities of the USB3740B enable extremely low high frequency loss and an exceptionally clean USB 2.0 High Speed eye diagram.

  • High Speed USB Mux for multiplexing the USB lanes between different functions - Switch the USB connector between two different functions - Up to 1GHz Bandwidth
  • USB Port ESD Protection (DP/DM) - ±15kV (air discharge) - ±15kV (contact discharge) - IEC 61000-4-2 level 4 ESD protection without external devices
  • flexPWRTM Technology - 30nA Active/Standby Current - Extremely low power design ideal for battery powered applications
  • Control inputs accommodate 1.8V to 5V inputs
  • DP/DM tolerate up to 5.5V
  • Industrial Operating Temperature -40°C to +85°C
  • 10 pin, QFN, RoHS compliant package; (1.3mm x 1.8mm x 0.55mm height, 0.4mm pitch)
  • 10 pin, QFN, RoHS compliant package; (1.6mm x 2.1mm x 0.55mm height, 0.5mm pitch)

Technical Attributes

Find Similar Parts

Description Value
UQFN
Surface Mount
10
-40 to 85 °C
85 °C
-40 °C
10
1.6 x 2.1 x 0.53 mm
Industrial
QFN
High Speed Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0
6000+
$0.94595
12000+
$0.92105
24000+
$0.89744
48000+
$0.875