PDP SEO Portlet

USB3346-CP-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3346-CP-TR
Secondary Manufacturer Part#: USB3346-CP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
VQFN
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
24
1
-40 to 85 °C
85 °C
-40 °C
24
Single
4 x 4 x 0.95(Max)
USB 2.0|OTG|UTM+ULPI
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.58571
10000+
$1.5
20000+
$1.46053
40000+
$1.42308
80000+
$1.3875