PDP SEO Portlet

USB3341-CP-TR

USB Transceiver 1TR 24-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3341-CP-TR
Secondary Manufacturer Part#: USB3341-CP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
24
1
52 mA
2, 3.6, 1.6, 3 V
-40 to 85 °C
85 °C
-40 °C
24
Single
4 x 4 x 0.95 mm
USB 2.0|OTG|UTM+ULPI
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.58571
10000+
$1.5
20000+
$1.46053
40000+
$1.42308
80000+
$1.3875