USB3340-EZK-TR
USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
The USB3340-EZK is an Enhanced Single Supply Hi-Speed USB ULPI Transceiver provides a physical layer (PHY) solution well-suited for portable electronic devices. Both commercial and industrial temperature applications are supported. Each model in the USB334x family may use a 60MHz reference clock. Several advanced features make the USB334x the transceiver of choice by reducing both eBOM part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal over-voltage protection circuit (OVP) protects the USB334x from voltages up to 30V on the VBUS pin. By using a reference clock from the Link, the USB334x removes the cost of a dedicated crystal reference from the design. It includes integrated 3.3 and 1.8V regulators, making it possible to operate the device from a single power supply.
- USB-IF battery charging 1.2 specification compliant
- Link power management (LPM) specification compliant
- Integrated ESD protection circuits
- Over-voltage protection circuit (OVP) protects the VBUS pin from continuous DC voltages up to 30V
- Integrated USB switch
- Wrapper-less" design for optimal timing performance and design ease
- Includes full support for the optional On-The-Go (OTG) protocol
- Supports the OTG host negotiation protocol (HNP) and session request protocol (SRP)
- UART mode for non-USB serial data transfers
- Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 Mbps | ||
| Yes | ||
| VQFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32QFN EP | ||
| 32 | ||
| Single | ||
| 5 x 5 x 0.95 mm | ||
| OTG|USB 2.0 | ||
| Industrial | ||
| QFN EP | ||
| 3.6 V | ||
| 1.6 V | ||
| USB ULPI Transceiver | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |