USB3330E-GL-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: USB3330E-GL-TR
Secondary Manufacturer Part#: USB3330E-GL-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| WLCSP | ||
| Single | ||
| mm | ||
| OTG|USB 2.0 | ||
| Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |