USB3327C-GL-TR
USB Transceiver 1TR 25-Pin WLCSP T/R
- RoHS 10 Compliant
- Tariff Charges
Industry’s Smallest Hi-Speed USB Transceiver with 1.8V ULPI Interface
Integrated ESD protection circuits — Up to ±15kV IEC Air Discharge without external devices Over-Voltage Protection circuit (OVP) protects the VBUS pin from continuous DC voltages up to 30V Integrated USB Switch — No degradation of Hi-Speed electrical characteristics — Allows single USB port of connection by providing switching function for: – Battery charging – Stereo and mono/mic audio – USB Full-Speed/Low-Speed data flexPWR® Technology — Low current design ideal for battery powered applications — “Sleep” mode tri-states all ULPI pins and places the part in a low current state — 1.8V IO Voltage (±10%) Integrated battery to 3.3V LDO regulator — 2.2uF bypass capacitor — 100mV dropout voltage “Wrapper-less” design for optimal timing performance and design ease — Low Latency Hi-Speed Receiver (43 Hi-Speed clocks Max) allows use of legacy UTMI Links with a ULPI bridge External Reference Clock operation — ULPI Input Clock Mode (60MHz sourced by Li
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 25WLCSP | ||
| 25 | ||
| Single | ||
| 1.97 x 1.97 x 0.38 mm | ||
| USB 2.0 | ||
| Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |