PDP SEO Portlet

USB3322C-GL-TR

USB Transceiver 1TR 25-Pin WLCSP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3322C-GL-TR
Secondary Manufacturer Part#: USB3322C-GL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMSC’s USB3322 is a family of Hi-Speed USB 2.0 Transceivers that provides a physical layer (PHY) solution well-suited for portable electronic devices. Both commercial and industrial temperature applications are supported. Each model in the USB3322 family may use a 60MHz reference clock Several advanced features make the USB3322 the transceiver of choice by reducing both electrical bill of material (eBOM) part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal OverVoltage Protection circuit (OVP) protects the USB3322 from voltages up to 30V. By using a reference clock from the Link, the USB3322 removes the cost of a dedicated crystal reference from the design. And the integrated USB switch enables unique product features with a single USB port of connection. The USB3322 meets all of the electrical requirements to be used as a Hi-Speed USB Host, Device, or an On-the-Go (OTG) transceiver. In addition to the supporting USB signaling, the USB3322 also provides USB UART mode and USB Audio mode. USB3322 uses the industry standard UTMI+ Low Pin Interface (ULPI) to connect the USB PHY to the Link. ULPI uses a method of in-band signaling and status byte transfers between the Link and PHY to facilitate a USB session with only 12 pins. The USB3322 uses SMSC’s “wrapper-less” technology to implement the ULPI interface. This “wrapperless” technology allows the PHY to achieve a low latency transmit and receive time. SMSC’s low latency transceiver allows an existing UTMI Link to be reused by adding a UTMI to ULPI bridge. By adding a bridge to the ASIC the existing and proven UTMI Link IP can be reused.

  • Integrated ESD protection circuits
    • Up to ±15kV IEC Air Discharge without external devices
  • Over-Voltage Protection circuit (OVP) protects the
  • VBUS pin from continuous DC voltages up to 30V
  • Integrated USB Switch
    • No degradation of Hi-Speed electrical
  • characteristics
    • Allows single USB port of connection by
  • providing switching function for: – Battery charging – Stereo and mono/mic audio – USB Full-Speed/Low-Speed data
  • flexPWR® Technology
    • Low current design ideal for battery powered
  • applications
    • “Sleep” mode tri-states all ULPI pins and places
  • the part in a low current state
    • 1.8V IO Voltage (±10%)
  • Integrated battery to 3.3V LDO regulator
    • 2.2uF bypass capacitor
    • 100mV dropout voltage
  • “Wrapper-less” design for optimal timing performance and design ease

Technical Attributes

Find Similar Parts

Description Value
Yes
Tin-Silver-Copper
260
Surface Mount
MSL 1 - Unlimited
25
1
-40 to 85 °C
85 °C
-40 °C
25WLCSP
25
Single
1.97 x 1.97 x 0.38 mm
USB 2.0
Industrial
WLCSP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.21429
6000+
$2.0946
12000+
$2.03947
24000+
$1.98718
48000+
$1.9375