PDP SEO Portlet

USB3320C-EZK

USB Interface, USB PHY Transceiver, USB 2.0, 3 V, 3.6 V, QFN, 32 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3320C-EZK
Secondary Manufacturer Part#: USB3320C-EZK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3320C-EZK is a highly integrated full featured high-speed USB 2.0 ULPI Transceiver based on Microchip's proven ULPI interface. The high-speed USB 2.0 transceiver provides a configurable physical layer (PHY) solution and is an excellent match for a wide variety of products. The frequency of the reference clock is user selectable. The USB3320 includes an internal oscillator that may be used with either a quartz crystal or a ceramic resonator. Alternatively, the crystal input can be driven by an external clock oscillator. Another option is the use of a 60MHz external clock when using the ULPI input clock mode. Several advanced features make the USB3320 the transceiver of choice by reducing both electrical bill of material (eBOM) part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal over-voltage protection circuit (OVP) protects the USB3320 from voltages up to 30V.

  • Integrated ESD protection circuits
  • Extremely flexible reference clock frequency support
  • Integrated USB switch - No degradation of high-speed electrical characteristics
  • flexPWR® technology - Sleep mode tri-states all ULPI pins & places the part in a low current state
  • Integrated battery to 3.3V regulator
  • Wrapperless design for optimal timing performance and design ease
  • Ability to use the USB connector as single port of connection
  • External reference clock operation
  • Smart detection circuits allow identification of USB charger, headset or data cable insertion
  • Supports headset audio mode

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
Yes
VQFN
Matte Tin
260
Surface Mount
32
1
1
-40 to 85 °C
85 °C
-40 °C
32QFN EP
32
Dual
5 x 5 x 0.95 mm
USB3320 Series
OTG|USB 2.0
Industrial
QFN EP
3.6 V
1.6 V
USB ULPI Transceiver
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.01429
2+
$1.9054
4+
$1.85526
8+
$1.80769
16+
$1.7625