PDP SEO Portlet

USB3320C-EZK-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3320C-EZK-TR
Secondary Manufacturer Part#: 08AK8815
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
Yes
VQFN
Matte Tin
260
Surface Mount
32
1
1
-40 to 85 °C
85 °C
-40 °C
32QFN EP
32
Dual
5 x 5 x 0.95 mm
USB3320 Series
OTG|USB 2.0
Industrial
QFN EP
3.6 V
1.6 V
USB ULPI Transceiver
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.24
25+
$1.85
50+
$1.78
100+
$1.7