USB3318-CP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: USB3318-CP
Secondary Manufacturer Part#: USB3318-CP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 Mbps | ||
| Yes | ||
| VQFN | ||
| Matte Tin | ||
| Surface Mount | ||
| 24 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24 | ||
| Dual | ||
| 4 x 4 x 0.95(Max) | ||
| USB 2.0|UTMI+ULPI 1.1 | ||
| Industrial | ||
| QFN | ||
| 3.6 V | ||
| 1.6 V | ||
| USB ULPI Transceiver | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |