PDP SEO Portlet

USB3310C-CP

USB Transceiver 1TR 24-Pin VQFN Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3310C-CP
Secondary Manufacturer Part#: USB3310C-CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3310 is a highly integrated Hi-Speed USB 2.0 Transceiver (PHY) that supports systems architectures based on a 13, 19.2, 24 or 26MHz reference clock. It is designed to be used in both commercial and industrial temperature applications. The USB3310 meets all of the electrical requirements to be used as a Hi-Speed USB Host, Device, or an On-the-Go (OTG) device. In addition to the supporting USB signaling the USB3310 also provides USB UART mode USB3310 uses the industry standard UTMI+ Low Pin Interface (ULPI) to connect the USB PHY to the Link. The industry standard ULPI interface uses a method of in-band signaling and status byte transfers between the Link and PHY, to facilitate a USB session. By using in-band signaling and status byte transfers the ULPI interface requires only 12 pins. The USB3310 uses SMSC’s “wrapper-less” technology to implement the ULPI interface. This “wrapperless” technology allows the PHY to achieve a low latency transmit and receive time. SMSC’s low latency transceiver allows an existing UTMI Link to be reused by adding a UTMI to ULPI bridge. By adding a bridge to the ASIC the existing and proven UTMI Link IP can be reused.

  • USB-IF “Hi-Speed” compliant to the Universal Serial Bus Specification Rev 2.0
  • Interface compliant with the ULPI Specification revision 1.1 as a Single Data Rate (SDR) PHY
  • 1.8V IO Voltage (±10%)
  • flexPWR® Technology
    • Low current design ideal for battery powered applications
    • “Sleep” mode tri-states all ULPI pins and places the part in a low current state
  • Supports FS pre-amble for FS hubs with a LS device attached (UTMI+ Level 3)
  • Supports HS SOF and LS keep-alive pulse
  • Includes full support for the optional On-The-Go (OTG) protocol detailed in the On-The-Go Supplement Revision 2.0 specification
  • Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
  • Allows host to turn VBUS off to conserve battery power in OTG applications
  • Support OTG monitoring of VBUS levels with internal comparators
  • “Wrapper-less” design for optimal timing performance

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
24
1
-40 to 85 °C
85 °C
-40 °C
24
Single
4 x 4 x 0.95(Max)
OTG||SRP|USB 2.0|UTMI+
Industrial
VQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  2450.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$1.5
980+
$1.4702
1960+
$1.44909
3920+
$1.42857
7840+
$1.3875