PDP SEO Portlet

USB3300-EZK

USB Interface, USB PHY Transceiver, USB 2.0, 3 V, 3.6 V, QFN, 32 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3300-EZK
Secondary Manufacturer Part#: USB3300-EZK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3300-EZK is an industrial temperature high-speed USB physical layer transceiver (PHY) IC, uses a low pin count interface (ULPI) to connect to a ULPI compliant link layer. The ULPI interface reduces the UTMI+ interface from 54 to 12 pins using a method of in-band signalling and status byte transfers between the link and PHY. This PHY was designed from the start with the ULPI interface. No UTMI to ULPI wrappers are used in this design which provides a seamless ULPI to Link interface. The result is a PHY with a low latency transmit and receive time. Microchip's low latency high speed and full speed receiver provide the option of re-using existing UTMI Links with a simple wrapper to convert UTMI to ULPI.

  • USB-IF High-speed Certified to Universal Serial Bus Specification Rev. 2.0
  • Interface Compliant with ULPI Specification Revision 1.1 in 8-bit Mode
  • Industry standard ULPI converts 54 UTMI+ signals into a standard 12-pin link controller Interface
  • 54.7mA Un-configured Current (Typical), Ideal for Bus Powered Applications
  • 83µA Suspend Current (Typical), Ideal for Battery-powered Applications
  • Latch-up Performance Exceeds 150mA per EIA/JESD 78, Class II
  • ESD Protection Levels of ±8kV HBM without External Protection Devices
  • Integrated protection to withstand IEC61000-4-2 ESD tests (±8kV Contact and ±15kV Air)
  • Supports FS Pre-amble for FS Hubs with a LS Device Attached (UTMI+ Level 3)
  • Supports HS SOF and LS Keep-alive Pulse

Technical Attributes

Find Similar Parts

Description Value
VQFN
Matte Tin|Tin-Bismuth
260
Surface Mount
-40 to 85 °C
32QFN
32
5 x 5 x 0.95 mm
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  1575.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5
2+
$1.4702
4+
$1.44909
8+
$1.42857
16+
$1.3875