PDP SEO Portlet

USB3300-EZK-TR

USB Host Controller, 480 Mbps, USB 2.0 OTG, 3 V to 3.6 V, 32 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3300-EZK-TR
Secondary Manufacturer Part#: USB3300-EZK-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3300 is an industrial temperature Hi-Speed USB Physical Layer Transceiver (PHY). The USB3300 uses a low pin count interface (ULPI) to connect to a ULPI compliant Link layer. The ULPI interface reduces the UTMI+ interface from 54 pins to 12 pins using a method of in-band signaling and status byte transfers between the Link and PHY. This PHY was designed from the start with the ULPI interface. No UTMI to ULPI wrappers are used in this design which provides a seamless ULPI to Link interface. The result is a PHY with a low latency transmit and receive time. Microchip’s low latency high speed and full speed receiver provide the option of re-using existing UTMI Links with a simple wrapper to convert UTMI to ULPI. The ULPI interface allows the USB3300 PHY to operate as a device, host, or an On-The-Go (OTG) device. Designs using the USB3300 PHY as a device, can add host and OTG capability at a later date with no additional pins. The ULPI interface, combined with Microchip’s proprietary technology, makes the USB3300 the ideal method of adding Hi-Speed USB to new designs. The USB3300 features an industry leading small footprint package (5mm by 5mm) with sub 1mm height. In addition the USB3300 integrates all DP and DM termination resistances and requires a minimal number of external components.

  • USB-IF Hi-Speed certified to the Universal Serial Bus Specification Rev 2.0
  • Interface compliant with the ULPI Specification revision 1.1 in 8-bit mode
  • Industry standard UTMI+ Low Pin Interface (ULPI) Converts 54 UTMI+ signals into a standard 12 pin Link controller interface
  • 54.7mA Unconfigured Current (typical) - ideal for bus powered applications
  • 83uA suspend current (typical) - ideal for battery powered applications
  • Latch-Up performance exceeds 150 mA per EIA/ JESD 78, Class II
  • ESD protection levels of ±8kV HBM without external protection devices
  • Integrated protection to withstand IEC61000-4-2 ESD tests (±8kV contact and ±15kV air) per 3rd party test facility
  • Supports FS pre-amble for FS hubs with a LS device attached (UTMI+ Level 3)
  • Supports HS SOF and LS keep-alive pulse
  • Includes full support for the optional On-The-Go (OTG) protocol detailed in the On-The-Go Supplement Revision 1.0a specificati

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
VQFN
Matte Tin
260
Surface Mount
32
1
-40 to 85 °C
85 °C
-40 °C
32QFN
32
5 x 5 x 0.95 mm
USB3300 Series
Industrial
QFN
3.6 V
3 V
Hi Speed USB Host Device
USB Host Controller
USB 2.0 OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: