PDP SEO Portlet

USB3280-AEZG

Hi-Speed USB Device PHY 36-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: USB3280-AEZG
Secondary Manufacturer Part#: USB3280-AEZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB3280 provides the Physical Layer (PHY) interface to a USB 2.0 Device Controller. The IC is available in a 36-pin lead-free RoHS compliant QFN package. 1.1 Product Description The USB3280 is an industrial temperature USB 2.0 physical layer transceiver (PHY) integrated circuit. SMSC’s proprietary technology results in low power dissipation, which is ideal for building a bus powered USB 2.0 peripheral. The PHY uses an 8-bit bidirectional parallel interface, which complies with the USB Transceiver Macrocell Interface (UTMI) specification. It supports 480Mbps transfer rate, while remaining backward compatible with USB 1.1 legacy protocol at 12Mbps. All required termination and 5.25V short circuit protection of the DP/DM lines are internal to the chip. The USB3280 also has an integrated 1.8V regulator so that only a 3.3V supply is required. While transmitting data, the PHY serializes data and generates SYNC and EOP fields. It also performs needed bit stuffing and NRZI encoding. Likewise, while receiving data, the PHY de-serializes incoming data, stripping SYNC and EOP fields and performs bit un-stuffing and NRZI decoding.

  • Available in a 36-pin lead-free RoHS compliant (6 x 6 x 0.90mm) QFN package
  • Interface compliant with the UTMI specification (60MHz, 8-bit bidirectional interface)
  • Only one required power supply (+3.3V)
  • USB-IF “Hi-Speed” certified to USB 2.0 electrical specification
  • Supports 480Mbps Hi-Speed (HS) and 12Mbps Full Speed (FS) serial data transmission rates
  • Integrated 45O and 1.5kO termination resistors reduce external component count
  • Internal short circuit protection of DP and DM lines
  • On-chip oscillator operates with low cost 24MHz crystal
  • Latch-up performance exceeds 150mA per EIA/JESD 78, Class II
  • ESD protection levels of 5kV HBM without external protection devices
  • SYNC and EOP generation on transmit packets and detection on receive packets
  • NRZI encoding and decoding
  • Bit stuffing and unstuffing with error detection
  • Supports the USB suspend state, HS detection, HS Chirp,

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
36
-40 to 85 °C
85 °C
-40 °C
36QFN EP
36
6 x 6 x 0.85 mm
QFN EP
Hi-Speed USB Device PHY

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.68571
980+
$1.5946
1960+
$1.55263
3920+
$1.51282
7840+
$1.475