PDP SEO Portlet

USB2660I-JZX-03

USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN, 64 Pins

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2660I-JZX-03
Secondary Manufacturer Part#: USB2660I-JZX-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2660I-JZX-03 is an USB 2.0 ultra-fast USB 2.0 Hub and Multi-format Flash Media Controller with dual SD interfaces. This fully integrated single chip solution provides USB expansion and flash card media reader/writer integration. SDIO bridging is possible with custom firmware. It provides an ultra-fast interface between an USB host and today's popular flash media formats. The controller allows read/write capability to flash media from the following families Secure Digital (SD), MultiMediaCard (MMC), Memory Stick® (MS) and xD-Picture Card (xD). It offers a versatile, cost-effective and energy-efficient hub controller with 2 downstream USB 2.0 ports. This combo solution leverages SMSC's innovative technology that delivers industry-leading data throughput in mixed-speed USB environments. Average sustained transfer rates exceeding 35MB/s are possible.

  • Transaction translator in the hub supports operation of full-speed and low-speed peripherals
  • Enhanced EMI rejection and ESD protection performance
  • Configures internal code using an external I²C EEPROM
  • Supports external code using an SPI flash EEPROM
  • Customizable vendor ID, product ID and language ID if using an external EEPROM
  • Up to 20 configurable GPIOs for special functions

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
-40 to 85 °C
9 x 9 x 0.83
USB 2.0 Flash Media Controller with Hi-Speed USB Hub

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$5.97143
520+
$5.64865
1040+
$5.5
2080+
$5.35897
4160+
$5.225