PDP SEO Portlet

USB2660I-JZX-03-TR

Ultra Fast USB 2.0 Hub and Multi-Format Flash Media Controller 64-Pin QFN T/R

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2660I-JZX-03-TR
Secondary Manufacturer Part#: USB2660I-JZX-03-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC USB2660I is a USB 2.0 compliant, Hi- Speed hub, card reader, and protocol converter combo solution. This fully integrated single chip solution provides USB expansion and flash card media reader/writer integration. SDIO bridging is possible with custom firmware. The SMSC USB2660/USB2660i provides an ultra fast interface between a USB host and today’s popular flash media formats. The controller allows read/write capability to flash media from the following families: – Secure DigitalTM (SD) – MultiMediaCardTM (MMC) – Memory Stick (MS) – xD-Picture CardTM (xD)1 The USB2660I offers a versatile, cost-effective, and energy-efficient hub controller with 2 downstream USB 2.0 ports. This combo solution leverages SMSC’s innovative technology that delivers industry-leading data throughput in mixed-speed USB environments. Average sustained transfer rates exceeding 35 MB/s are possible2.

  • Compliance with the following flash media card specifications SD 2.0 / MMC 4.2 / MS 1.43 / MS-Pro 1.02 / MS-Pro-HG 1.01 / MS-Duo 1.10 / xD 1.2
  • Supports a single external 3.3 V supply source; internal regulators provide 1.8 V internal core voltage for additional bill of materials and power savings
  • The transaction translator (TT) in the hub supports operation of Full-Speed and Low-Speed peripherals
  • 9 K RAM | 64 K on-chip ROM
  • Enhanced EMI rejection and ESD protection performance
  • Hub and flash media reader/writer configuration from a single source: External I2C® ROM or external SPI ROM
    • Configures internal code using an external I2C EEPROM
    • Supports external code using an SPI Flash EEPROM
    • Customizable vendor ID, product ID, and language ID if using an external EEPROM
  • Additional SD/SDIO port for card reader or to host wireless applications such as WiFiTM, Bluetooth®, and GPS
  • Up to 20 configurab

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
9 x 9 x 0.83
Ultra Fast USB 2.0 Hub and Multi-Format Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.97143
6000+
$5.64865
12000+
$5.5
24000+
$5.35897
48000+
$5.225