PDP SEO Portlet

USB2642/ML

USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN Tray

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2642/ML
Secondary Manufacturer Part#: USB2642/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2642 is a USB 2.0 compliant, hi-speed hub and card reader combo solution. This fully-integrated, single chip solution provides USB expansion and flash media reader/writer integration.

• Single-chip USB 2.0 hub controller with 2
exposed hi-speed downstream ports
• The dedicated flash media reader is internally
attached to a 3rd downstream port of the hub as a
USB compound device
• Hub and flash media reader/writer configuration
from a single source:
- Configures internal code using an external
SPI ROM
- Supports execution of external code from SPI
Flash EEPROM
- Supports custom vendor, product, and language
ID when using an external EEPROM
• Supports full power management with individual
or ganged power control of each downstream port
• Transaction Translator (TT) in the hub supports
operation of FS and LS peripherals
• Single 24 MHz crystal support
• Control of peripheral I2C devices by USB host.
• Supports internally or externally regulated 1.8 V
core voltage operation
• Supports storage addressability of up to 2TB
• RoHS compliant packa

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
7 x 7 x 0.83
USB 2.0 Hub and Flash Media Card Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$4.67143
520+
$4.41892
1040+
$4.30263
2080+
$4.19231
4160+
$4.0875